Analog Devices AD5627RBRMZ-1, 2-Channel 12 bit Serial DAC, 333ksps, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 333ksps
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 4.5µs
Output Polarity Bipolar
Full Scale Error ±1%FSR
Width 3.1mm
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +105 °C
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
89 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.71
(exc. GST)
$ 10.68
(inc. GST)
units
Per unit
1 - 9
$9.71
10 - 49
$9.45
50 - 99
$9.22
100 - 249
$9.00
250 +
$8.79
Packaging Options:
Related Products
MCP48FVB21/22 12 Bit Digital-to-Analogue Converters The Microchip MCP48FVB21/22 ...
Description:
MCP48FVB21/22 12 Bit Digital-to-Analogue Converters The Microchip MCP48FVB21/22 family are 12-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time Featured on-board is Volatile Memory and a SPI Interface that supports write ...
Digital to Analogue Converters 12 Bit, Single Channel ...
Description:
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters ...
Description:
MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters
The AD7943, AD7945 and AD7948 are fast 12-bit ...
Description:
The AD7943, AD7945 and AD7948 are fast 12-bit multiplying DACs that operate from a single +5 V supply (Normal Mode) and a single +33 V to +5 V supply (Biased Mode). The AD7943 has a serial interface, the AD7945 has ...