- RS Stock No.:
- 669-6307
- Mfr. Part No.:
- TC1320EOA
- Brand:
- Microchip
305 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.92
(exc. GST)
$3.21
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.92 | $14.60 |
25 - 45 | $2.846 | $14.23 |
50 + | $2.808 | $14.04 |
*price indicative |
- RS Stock No.:
- 669-6307
- Mfr. Part No.:
- TC1320EOA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC1320 Series 8 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 8 bit |
Full Scale Error | ±3%FSR |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +85 °C |
Dimensions | 4.9 x 3.91 x 1.42mm |
Minimum Operating Temperature | -40 °C |