- RS Stock No.:
- 629-3090
- Mfr. Part No.:
- AD5451YUJZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 629-3090
- Mfr. Part No.:
- AD5451YUJZ-REEL7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 10 bit |
Conversion Rate | 2.7Msps |
Full Scale Error | ±0.25LSB |
Integral Nonlinearity Error | ±0.25LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 8 |
Maximum Settling Time | 0.11µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 2.9 x 1.6 x 0.87mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |