Analog Devices AD5390BSTZ-5, 16-Channel 14 bit Serial DAC, 125ksps, 52-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 16
Digital Interface Type Serial (I2C/SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type LQFP
Power Supply Type Single
Conversion Rate 125ksps
Typical Single Supply Voltage 5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 52
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±0.06%FSR
Dimensions 10 x 10 x 1.4mm
Length 10mm
Maximum Operating Temperature +85 °C
Height 1.4mm
Minimum Operating Temperature -40 °C
Width 10mm
Integral Nonlinearity Error ±3LSB
On back order for despatch 04/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 77.15
(exc. GST)
$ 84.87
(inc. GST)
units
Per unit
1 - 9
$77.15
10 - 49
$75.40
50 - 99
$73.94
100 - 249
$73.14
250 +
$72.71
Packaging Options: