- RS Stock No.:
- 491-5625
- Mfr. Part No.:
- CS4398-CZZ
- Brand:
- Cirrus Logic
- RS Stock No.:
- 491-5625
- Mfr. Part No.:
- CS4398-CZZ
- Brand:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 24 Bit, Cirrus Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Cirrus Logic
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Conversion Rate | 216ksps |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +70 °C |
Dimensions | 9.7 x 4.4 x 0.9mm |
Minimum Operating Temperature | -10 °C |