- RS Stock No.:
- 462-6842
- Mfr. Part No.:
- TLV5604ID
- Brand:
- Texas Instruments
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.56
(exc. GST)
$20.42
(inc. GST)
Units | Per unit |
1 - 9 | $18.56 |
10 - 19 | $18.10 |
20 + | $17.84 |
- RS Stock No.:
- 462-6842
- Mfr. Part No.:
- TLV5604ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Conversion Rate | 102ksps |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 18µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.9 x 3.91 x 1.58mm |