- RS Stock No.:
- 461-6306
- Mfr. Part No.:
- DAC8532IDGK
- Brand:
- Texas Instruments
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.13
(exc. GST)
$25.44
(inc. GST)
Units | Per unit |
1 - 9 | $23.13 |
10 - 49 | $22.46 |
50 + | $21.56 |
- RS Stock No.:
- 461-6306
- Mfr. Part No.:
- DAC8532IDGK
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Conversion Rate | 93ksps |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±0.099%FSR |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Dimensions | 3 x 3 x 0.97mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |