- RS Stock No.:
- 190-5597
- Mfr. Part No.:
- MAX5742AUB+
- Brand:
- Maxim Integrated
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.81
(exc. GST)
$34.99
(inc. GST)
Units | Per unit |
1 + | $31.81 |
- RS Stock No.:
- 190-5597
- Mfr. Part No.:
- MAX5742AUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ultra-Low Power Consumption
229μA at VDD = +3.6V
271μA at VDD = +5.5V
Wide +2.7V to +5.5V Single-Supply Range
10-Pin μMAX Package
0.3μA Power-Down Current
Guaranteed 12-Bit Monotonicity (±1 LSB DNL)
Safe Power-Up Reset to Zero Volts at DAC Output
Three Software-Selectable Power-Down Impedances (100kΩ, 1kΩ, Hi-Z)
Fast 20MHz 3-Wire SPI, QSPI, and MICROWIRE-Compatible Serial Interface
Rail-to-Rail Output Buffer Amplifiers
Schmitt-Triggered Logic Inputs for Direct Interfacing to Optocouplers
Wide -40°C to +125°C Operating Temperature Range
Applications
Automatic Tuning
Battery-Powered Instruments
Gain and Offset Adjustment
Power Amplifier Control
Process-Control I/O Boards
VCO Control
229μA at VDD = +3.6V
271μA at VDD = +5.5V
Wide +2.7V to +5.5V Single-Supply Range
10-Pin μMAX Package
0.3μA Power-Down Current
Guaranteed 12-Bit Monotonicity (±1 LSB DNL)
Safe Power-Up Reset to Zero Volts at DAC Output
Three Software-Selectable Power-Down Impedances (100kΩ, 1kΩ, Hi-Z)
Fast 20MHz 3-Wire SPI, QSPI, and MICROWIRE-Compatible Serial Interface
Rail-to-Rail Output Buffer Amplifiers
Schmitt-Triggered Logic Inputs for Direct Interfacing to Optocouplers
Wide -40°C to +125°C Operating Temperature Range
Applications
Automatic Tuning
Battery-Powered Instruments
Gain and Offset Adjustment
Power Amplifier Control
Process-Control I/O Boards
VCO Control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Integral Nonlinearity Error | ±16LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Maximum Settling Time | 10µs |
Digital Interface Type | SPI Serial |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Dimensions | 3.05 x 3.05 x 0.95mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |