16-Bit High-Perf Buffered Single DAC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low-Power Consumption (80μA max)
14-/16-Bit Resolution in a 3mm x 5mm, 8-Pin μMAX Package
Relative Accuracy
±0.40 LSB INL (MAX5214, 14-Bit typ, ±1 LSB max)
±1.2 LSB INL (MAX5216, 16-Bit typ, ±4 LSB max)
Guaranteed Monotonic Over All Operating Ranges
Low Gain and Offset Error
Wide 2.7V to 5.5V Supply Range
Rail-to-Rail Buffered Output Operation
Safe Power-On Reset (POR) to Zero DAC Output
Fast 50MHz, 3-Wire, SPI/QSPI/MICROWIRE-Compatible Serial Interface
Schmitt-Trigger Inputs for Direct Optocoupler Interface
Asynchronous Active-Low CLR Clears DAC Output to Code 0
High Reference Input Resistance for Power Reduction
Buffered Voltage Output Directly Drives 10kΩ Loads
Applications
2-Wire Sensors
Automatic Test Equipment
Automatic Tuning
Communication Systems
Gain and Offset Adjustment
Portable Instrumentation
Power Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type SPI Serial
Mounting Type Surface Mount
Package Type μMAX
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.25 V
Voltage Reference External
Architecture String DAC
Pin Count 8
Maximum Settling Time 18µs
Output Polarity Unipolar
Maximum Operating Temperature +105 °C
Height 0.95mm
Width 3.1mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±8LSB
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
985 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 6.672
(exc. GST)
$ 7.339
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$6.672
$33.36
10 +
$6.58
$32.90
*price indicative
Packaging Options:
Related Products
16-Bit Data Acquisition Systems, Texas Instruments Integrated 16-bit ...
Description:
16-Bit Data Acquisition Systems, Texas Instruments Integrated 16-bit resolution Data Acquisition Systems from Texas Instruments The devices incorporate 16-bit SAR ADCs to provide a high resolution digital outputs from the analogue front-end at sampling rates of up to 500ksps. The ...
Analogue to Digital Converters 16 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 16 Bit, Linear Technology Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation ...
Digital to Analogue Converters 10 Bit, Analog Devices ...
Description:
Digital to Analogue Converters 10 Bit, Analog Devices
Eight High-Accuracy DAC Channels12-Bit Accuracy Without Adjustment±1 LSB ...
Description:
Eight High-Accuracy DAC Channels12-Bit Accuracy Without Adjustment±1 LSB INL Buffered Voltage Output Guaranteed Monotonic Over All Operating Conditions Independent Mode Settings for Each DAC Three Precision Selectable Internal References2048V, 2.500V, or 4.096V Internal Output Buffer Rail-to-Rail Operation with ...