- RS Stock No.:
- 185-1362
- Mfr. Part No.:
- BU2508FV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 185-1362
- Mfr. Part No.:
- BU2508FV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BU2508FV and BU2507FV are LSI's that respectively have 4ch and 6ch of 10bit R-2R type DAC.They have terminal that can set the upper limit value / the lower limit value of DAC output independently, and can easily set voltage range best fit for application.Each channel has a buffer amplifier of full swing output type with high speed output response characteristic, and can greatly shorten stability wait time.Digital input is for TTL level input, and frequency of data transfer clock is for up to 10MHz.
Multi channels of R-2R type high performance 10bit D / A converter built in (BU2507FV : 6 channels, BU2508FV : 4channels)
Full swing output type buffer amplifier built in each channel output
Output of all channels can be fixed to lower standard voltage by Reset terminal
Digital input corresponds to TTL level input
Data input by 14bit 3-line serial data + reset signal. (address 4bit + data 10bit)
Compact package of 0.65mm pitch 14 pins. (SSOP-B14)
Full swing output type buffer amplifier built in each channel output
Output of all channels can be fixed to lower standard voltage by Reset terminal
Digital input corresponds to TTL level input
Data input by 14bit 3-line serial data + reset signal. (address 4bit + data 10bit)
Compact package of 0.65mm pitch 14 pins. (SSOP-B14)
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Full Scale Error | ±25mV |
Integral Nonlinearity Error | ±3.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 14 |
Maximum Settling Time | 20µs |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -30 °C |
Dimensions | 5 x 4.4 x 1.15mm |