- RS Stock No.:
- 183-1851
- Mfr. Part No.:
- AD1851RZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-1851
- Mfr. Part No.:
- AD1851RZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
110 db SNR
Fast Settling Permits 16x Oversampling
±3 V Output
Optional Trim Allows Super-Linear Performance
±5 V Operation
16-Pin Plastic DIP and SOIC Packages
Pin-Compatible with AD1856 & AD1860 Audio DACs
2s Complement, Serial Input
Applications
High-End Compact Disc Players
Digital Audio Amplifiers
DAT Recorders and Players
Synthesizers and Keyboards
Fast Settling Permits 16x Oversampling
±3 V Output
Optional Trim Allows Super-Linear Performance
±5 V Operation
16-Pin Plastic DIP and SOIC Packages
Pin-Compatible with AD1856 & AD1860 Audio DACs
2s Complement, Serial Input
Applications
High-End Compact Disc Players
Digital Audio Amplifiers
DAT Recorders and Players
Synthesizers and Keyboards
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 1.5µs |
Digital Interface Type | PCM |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Dual |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |