- RS Stock No.:
- 169-9346
- Mfr. Part No.:
- BH2228FV-E2
- Brand:
- ROHM
32 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$6.11
(exc. GST)
$6.72
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $6.11 | $12.22 |
10 - 98 | $5.925 | $11.85 |
100 - 498 | $5.745 | $11.49 |
500 - 998 | $5.57 | $11.14 |
1000 + | $5.40 | $10.80 |
*price indicative |
- RS Stock No.:
- 169-9346
- Mfr. Part No.:
- BH2228FV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BH2227FV and BH2228FV ICs are 8bit R-2R-type D / A converters with 4 and 6 channels, respectively. Optimized circuitry allows two output voltages to be supplied (3V / 5V). Furthermore, the built-in RESET function ensures that the output voltage at all channels is Low during power up. A broad power supply voltage range is available (2.7V to 5.5V), providing design flexibility.
Compact package enabling adjacent placement
Built-in RESET function
High speed output response characteristics
3-line serial interface
Broad power supply voltage range: 2.7V to 5.5V
Applications:
Barcode Scanner
Digital Still Camera
Digital Video Camera
PPC (Plain Paper Copier)
Built-in RESET function
High speed output response characteristics
3-line serial interface
Broad power supply voltage range: 2.7V to 5.5V
Applications:
Barcode Scanner
Digital Still Camera
Digital Video Camera
PPC (Plain Paper Copier)
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1.5LSB |
Number of DAC Channels | 6 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 14 |
Maximum Settling Time | 100µs |
Digital Interface Type | Serial (3 Wire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -20 °C |