- RS Stock No.:
- 162-4365
- Mfr. Part No.:
- TLC5628CN
- Brand:
- Texas Instruments
25 In Global stock for delivery within 10 working day(s)
999974 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Tube of 25)
$12.571
(exc. GST)
$13.828
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $12.571 | $314.275 |
50 - 75 | $12.257 | $306.425 |
100 + | $12.068 | $301.70 |
*price indicative |
- RS Stock No.:
- 162-4365
- Mfr. Part No.:
- TLC5628CN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Conversion Rate | 45ksps |
Full Scale Error | ±60mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 8 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |