1 channel 16bit D-A converter,AD766JN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Conversion Rate 390ksps
Voltage Reference Internal
Architecture Current Steering
Pin Count 16
Maximum Settling Time 1.5µs
Output Polarity Bipolar
Full Scale Error ±2%FSR
Width 6.35mm
Minimum Operating Temperature 0 °C
Height 3.3mm
Dimensions 20.07 x 6.35 x 3.3mm
Maximum Operating Temperature +70 °C
Typical Dual Supply Voltage ±5V
Length 20.07mm
On back order for despatch 18/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 25)
$ 47.78
(exc. GST)
$ 52.56
(inc. GST)
units
Per unit
Per Tube*
25 +
$47.78
$1,194.50
*price indicative