Analog Devices AD9754ARUZ, 14 bit Parallel DAC, 125Msps, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Conversion Rate 125Msps
Typical Single Supply Voltage 5 V
Voltage Reference External, Internal
Pin Count 28
Maximum Settling Time 0.035µs
Full Scale Error ±5%FSR
Height 1.05mm
Maximum Operating Temperature +85 °C
Dimensions 9.7 x 4.4 x 1.05mm
Length 9.7mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±3LSB
On back order for despatch 23/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 26.167
(exc. GST)
$ 28.784
(inc. GST)
units
Per unit
Per Tube*
50 +
$26.167
$1,308.35
*price indicative
Related Products
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 12 Bit, 8-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 12 Bit, 4-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Low power, smallest pin-compatible, dual nanoDACAD5663R: 16 bitsAD5643R: ...
Description:
Low power, smallest pin-compatible, dual nanoDACAD5663R: 16 bitsAD5643R: 14 bitsAD5623R: 12 bits User-selectable external or internal reference External reference default On-chip 125 V/2.5 V, 5 ppm/°C reference10-lead MSOP and 3 mm ´ 3 mm LFCSP2.7 V to 5.5 V power ...