Dual Serial 12-Bit Multiplying DAC SO16

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Architecture R-2R
Pin Count 16
Maximum Settling Time 0.8µs
Output Polarity Bipolar
Full Scale Error ±1LSB
Dimensions 10.008 x 3.988 x 1.498mm
Integral Nonlinearity Error ±0.5LSB
Minimum Operating Temperature 0 °C
Length 10.01mm
Maximum Operating Temperature +70 °C
Height 1.498mm
Width 3.988mm
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 15.715
(exc. GST)
$ 17.287
(inc. GST)
units
Per unit
Per Tube*
50 +
$15.715
$785.75
*price indicative
Related Products
Digital to Analogue Converters 12 Bit, 2- 4- ...
Description:
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments The range includes both Parallel and Serial interface types with various output ...
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters ...
Description:
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters 12 Bit, 2- 4- ...
Description:
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments The range includes both Parallel and Serial interface types with various output ...
Digital to Analogue Converters 12 Bit, 2- 4- ...
Description:
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments The range includes both Parallel and Serial interface types with various output ...