- RS Stock No.:
- 151-3087
- Mfr. Part No.:
- LTC2632HTS8-LZ10#TRMPBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 151-3087
- Mfr. Part No.:
- LTC2632HTS8-LZ10#TRMPBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The LTC2630 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage.
Integrated Precision Reference
2.5V Full Scale 10ppm/°C (LTC2630-L)
4.096V Full Scale 10ppm/°C (LTC2630-H)
Maximum INL Error: 1 LSB (LTC2630A-12)
Low Noise: 0.7mVP-P, 0.1Hz to 200kHz
Guaranteed Monotonic over Temperature
Selectable Internal Reference or Supply as Reference
Low Power Operation: 180μA at 3V
Power Down to 1.8μA Maximum (C and I Grades)
Power-on Reset to Zero or Midscale Options
SPI Serial Interface
Double-Buffered Data Latches
2.5V Full Scale 10ppm/°C (LTC2630-L)
4.096V Full Scale 10ppm/°C (LTC2630-H)
Maximum INL Error: 1 LSB (LTC2630A-12)
Low Noise: 0.7mVP-P, 0.1Hz to 200kHz
Guaranteed Monotonic over Temperature
Selectable Internal Reference or Supply as Reference
Low Power Operation: 180μA at 3V
Power Down to 1.8μA Maximum (C and I Grades)
Power-on Reset to Zero or Midscale Options
SPI Serial Interface
Double-Buffered Data Latches
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 8 |
Maximum Settling Time | 4.1µs |
Digital Interface Type | Serial (3 Wire) |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.75 x 0.9mm |
Maximum Operating Temperature | 125 °C |