- RS Stock No.:
- 145-9395
- Mfr. Part No.:
- MCP47FEB22A0-E/ST
- Brand:
- Microchip
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 100)
$3.914
(exc. GST)
$4.305
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $3.914 | $391.40 |
500 + | $3.785 | $378.50 |
*price indicative |
- RS Stock No.:
- 145-9395
- Mfr. Part No.:
- MCP47FEB22A0-E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP47FEB21/22 Series 12 Bit Digital-to-Analogue Converters
The MCP47FEB21/22 range of devices from Microchip are 12-bit, buffered voltage output Digital-to-Analogue Converters with non-volatile memory and an I2C compatible interface available in single and dual-channel variants.
Features
8-bit Resolution
Rail-to-Rail Output
Fast Settling Time - 6 μs (typical)
Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or Internal Bandgap (1.22V typical)
Output Gain Options - Unity (1x) or 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down Modes
Low Power Consumption – Dual-Channel Variant Normal Operation 380μA (max), Single Channel Variant Normal Operation 180 μA (max), Power-Down Operation 650nA (typical) and EEPROM Write Cycle 1.9mA (max)
Single-Supply Operation - 2.7V to 5.5V
I2C™ Interface
Rail-to-Rail Output
Fast Settling Time - 6 μs (typical)
Voltage Reference Options - Device VDD, External VREF (buffered or un-buffered) or Internal Bandgap (1.22V typical)
Output Gain Options - Unity (1x) or 2x (when not using internal VDD as voltage source)
Non-Volatile Memory (EEPROM)
Power-Down Modes
Low Power Consumption – Dual-Channel Variant Normal Operation 380μA (max), Single Channel Variant Normal Operation 180 μA (max), Power-Down Operation 650nA (typical) and EEPROM Write Cycle 1.9mA (max)
Single-Supply Operation - 2.7V to 5.5V
I2C™ Interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | 4.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 4.5 x 3.1 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |