- RS Stock No.:
- 922-6737
- Mfr. Part No.:
- ACPL-C797-000E
- Brand:
- Broadcom
640 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 80)
$6.412
(exc. GST)
$7.053
(inc. GST)
Units | Per unit | Per Tube* |
80 - 80 | $6.412 | $512.96 |
160 - 240 | $6.367 | $509.36 |
320 - 720 | $6.303 | $504.24 |
800 - 1520 | $6.152 | $492.16 |
1600 + | $5.968 | $477.44 |
*price indicative |
- RS Stock No.:
- 922-6737
- Mfr. Part No.:
- ACPL-C797-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Avago Technologies
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 1-bit |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 to 5.5 V |
Dimensions | 5.85 x 6.807 x 3.18mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |