- RS Stock No.:
- 922-2571
- Mfr. Part No.:
- ADS1251U
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 75)
$19.77
(exc. GST)
$21.75
(inc. GST)
Units | Per unit | Per Tube* |
75 + | $19.77 | $1,482.75 |
*price indicative |
- RS Stock No.:
- 922-2571
- Mfr. Part No.:
- ADS1251U
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 20ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |