Analog Devices AD7405BRIZ, 16-Bit ADC Differential Input, 16-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 915-6492
- Mfr. Part No.:
- AD7405BRIZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $10.88 |
10 - 24 | $10.56 |
25 - 49 | $10.14 |
50 - 99 | $9.76 |
100 + | $9.45 |
Isolated Analogue to Digital Converters 16 Bit, Analog Devices
Attribute | Value |
Resolution | 16-bit |
Number of ADCs | 1 |
Mounting Type | Surface Mount |
Number of Input Channels | 1 |
Sampling Rate | 78.1ksps |
Architecture | Delta Sigma |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Package Type | SOIC |
Pin Count | 16 |
Input Signal Type | Differential |
Input Type | Voltage |
Power Supply Type | Single |
Integral Nonlinearity Error | ±12LSB |
Width | 7.6mm |
Dimensions | 12.85 x 7.6 x 2.34mm |
Length | 12.85mm |
Maximum Operating Temperature | +125 °C |
Height | 2.34mm |
Minimum Operating Temperature | -40 °C |