Analog Devices AD7780BRUZ, 24-bit Serial ADC Differential Input, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 16.7ksps
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±6ppm FSR
Height 1.05mm
Length 5.1mm
Width 4.5mm
Dimensions 5.1 x 4.5 x 1.05mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
96 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 96)
$ 10.147
(exc. GST)
$ 11.162
(inc. GST)
units
Per unit
Per Tube*
96 - 96
$10.147
$974.112
192 - 192
$9.962
$956.352
288 - 480
$9.851
$945.696
576 +
$9.694
$930.624
*price indicative