Analog Devices AD7710ANZ, 24-bit Serial ADC Differential Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Through Hole
Number of Input Channels 2
Sampling Rate 1.028ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V, 10 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Typical Dual Supply Voltage -5 → 10 V, ±5 V
Height 3.3mm
Maximum Operating Temperature +85 °C
Length 31.75mm
Width 6.35mm
Minimum Operating Temperature -40 °C
Dimensions 31.75 x 6.35 x 3.3mm
On back order for despatch 10/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 15)
$ 62.107
(exc. GST)
$ 68.318
(inc. GST)
units
Per unit
Per Tube*
15 - 15
$62.107
$931.605
30 - 45
$59.718
$895.77
60 - 135
$57.585
$863.775
150 +
$55.665
$834.975
*price indicative