Analog Devices AD7730BNZ, 24-bit Serial ADC Differential Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 2
Mounting Type Through Hole
Sampling Rate 1.2ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 18ppm FSR
Length 31.75mm
Maximum Operating Temperature +85 °C
Dimensions 31.75 x 6.35 x 3.3mm
Height 3.3mm
Width 6.35mm
Minimum Operating Temperature -40 °C
90 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 15)
$ 38.28
(exc. GST)
$ 42.11
(inc. GST)
units
Per unit
Per Tube*
15 - 15
$38.28
$574.20
30 - 45
$37.249
$558.735
60 - 135
$35.887
$538.305
150 +
$34.664
$519.96
*price indicative
Related Products
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
12-bit plus sign SAR ADCTrue bipolar input ranges ...
Description:
12-bit plus sign SAR ADCTrue bipolar input ranges Software-selectable input ranges ±10 V, ±5 V, ±25 V, 0 V to +10 V1 MSPS throughput rate Two analog input channels with channel sequencer Single-ended, true differential, and pseudo differential analog input ...
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single Conversion Cycle Setting Programmable Gain Front End Simultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement Capability Operation Can Be Optimized for- Analog Performance (CHOP = 0) ...
Oversampled successive approximation (SAR) architecture High performance ac ...
Description:
Oversampled successive approximation (SAR) architecture High performance ac and dc accuracy, low power1155 dB dynamic range, 32 kSPS (AD7766-2)112.5 dB dynamic range, 64 kSPS (AD7766-1)109.5 dB dynamic range, 128 kSPS (AD7766)−112 dB THDExceptionally low power8.5 mW, 32 kSPS (AD7766-2)10.5 mW, ...