- RS Stock No.:
- 889-6064
- Mfr. Part No.:
- MCP3426A0-E/SN
- Brand:
- Microchip
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 100)
$7.022
(exc. GST)
$7.724
(inc. GST)
Units | Per unit | Per Tube* |
100 - 100 | $7.022 | $702.20 |
200 - 300 | $6.846 | $684.60 |
400 + | $6.741 | $674.10 |
*price indicative |
- RS Stock No.:
- 889-6064
- Mfr. Part No.:
- MCP3426A0-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 16-bit |
Sampling Rate | 0.015ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | 10ppm FSR |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.25mm |