Linear Technology LTC2411IMS#PBF, 24-bit Serial ADC Differential Input, 10-Pin MSOP

  • RS Stock No. 884-6999
  • Mfr. Part No. LTC2411IMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 5.5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error 14ppm
Width 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.86mm
Dimensions 3 x 3 x 0.86mm
Length 3mm
107 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 22.66
(exc. GST)
$ 24.93
(inc. GST)
units
Per unit
1 - 9
$22.66
10 - 49
$21.53
50 - 99
$17.19
100 - 249
$16.75
250 +
$16.56
Packaging Options:
Related Products
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters These 12-bit converters by LTC provide single to eight ...