Linear Technology LTC2452CTS8#TRMPBF, 16-Bit Serial ADC Differential Input, 8-Pin TSOT-23

  • RS Stock No. 884-6986
  • Mfr. Part No. LTC2452CTS8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 5.5 V
Package Type TSOT-23
Pin Count 8
Input Signal Type Differential
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error 10LSB
Length 2.9mm
Height 0.9mm
Width 1.75mm
Dimensions 2.9 x 1.75 x 0.9mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 4)
$ 5.49
(exc. GST)
$ 6.04
(inc. GST)
units
Per unit
Per Pack*
4 - 16
$5.49
$21.96
20 - 76
$5.28
$21.12
80 - 196
$4.983
$19.932
200 - 396
$4.313
$17.252
400 +
$3.843
$15.372
*price indicative
Packaging Options:
Related Products
Analogue to Digital Converters 8 Bit, Linear Technology ...
Description:
Analogue to Digital Converters 8 Bit, Linear Technology Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to ...
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters ...
Description:
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
The MCP3001 10-bit Analog-to-Digital Converter (ADC) combines high ...
Description:
The MCP3001 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications The MCP3001 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing ...
MCP3002 10-bit Analog-to-Digital Converter (ADC) combines high performance ...
Description:
MCP3002 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications The MCP3002 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 10-bit ...