- RS Stock No.:
- 876-7287
- Mfr. Part No.:
- MCP3553-E/SN
- Brand:
- Microchip
3500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 100)
$6.227
(exc. GST)
$6.85
(inc. GST)
Units | Per unit | Per Tube* |
100 - 100 | $6.227 | $622.70 |
200 - 300 | $6.168 | $616.80 |
400 + | $5.979 | $597.90 |
*price indicative |
- RS Stock No.:
- 876-7287
- Mfr. Part No.:
- MCP3553-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 22-bit |
Sampling Rate | 60sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | 6ppm |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |