Linear Technology LTC2991IMS#PBF, 14-bit Serial ADC 8-Channel, 16-Pin MSOP

  • RS Stock No. 822-5705
  • Mfr. Part No. LTC2991IMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 8
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Typical Single Supply Voltage 2.9 → 5.5 V
Package Type MSOP
Pin Count 16
Input Signal Type Single Ended
Input Type Current, Temperature, Voltage
Power Supply Type Single
Integral Nonlinearity Error ±2LSB
Width 3mm
Dimensions 4.039 x 3 x 0.86mm
Length 4.04mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
45 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 18.77
(exc. GST)
$ 20.65
(inc. GST)
units
Per unit
1 - 9
$18.77
10 - 49
$18.29
50 - 99
$16.29
100 - 249
$16.13
250 +
$15.97
Packaging Options:
Related Products
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ...
Description:
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x ...
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, ...
Description:
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, 1 Msps single-channel ADC family devices, featuring low power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with a 2.5V to 5.1V external reference (VREF), which ...
The Microchip FTQFN package is a step up ...
Description:
The Microchip FTQFN package is a step up 8-pin surface mount 16, 14, and 12-bit, 1 Msps single-channel ADC family devices. It has an analogue supply voltage rating of 1.8. This is a highly efficient 2MHz switching frequency. It supports ...