Analog Devices AD7477AAKSZ-500RL7, 10-bit Serial ADC, 6-Pin SC-70

  • RS Stock No. 820-9331
  • Mfr. Part No. AD7477AAKSZ-500RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 10-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Typical Single Supply Voltage 2.35 → 5.25 V
Package Type SC-70
Pin Count 6
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±0.75LSB
Length 2.2mm
Minimum Operating Temperature -40 °C
Width 1.35mm
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Maximum Operating Temperature +85 °C
184 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 10.56
(exc. GST)
$ 11.62
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$10.56
$21.12
20 - 38
$10.485
$20.97
40 - 98
$10.385
$20.77
100 - 498
$10.28
$20.56
500 +
$10.18
$20.36
*price indicative
Packaging Options:
Related Products
Analogue to Digital Converters 16 Bit, up to ...
Description:
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Analogue to Digital Converters 12 Bit, Single, 115kSPS ...
Description:
Analogue to Digital Converters 12 Bit, Single, 115kSPS to 125kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on ...
8-/10-Bit ADC with 23 μs Conversion Time On-Chip ...
Description:
8-/10-Bit ADC with 23 μs Conversion Time On-Chip Track and Hold Operating Supply Range: 2.7 V to 5.5 V8-Bit Parallel Interface8-Bit + 2-Bit Read Analog Input Range: 0 V to VREFReference Input Range: 1.2 V to VDDSpecifications at 2.7 V–3.6 ...
Complete Monolithic 12-Bit 10 μs Sampling ADCOn-Board Sample-and-Hold ...
Description:
Complete Monolithic 12-Bit 10 μs Sampling ADCOn-Board Sample-and-Hold Amplifier Industry Standard Pinout8- and 16-Bit Microprocessor InterfaceAC and DC Specified and Tested Unipolar and Bipolar Inputs±5 V, ±10 V, 0 V–10 V, 0 V–20 V Input Ranges