- RS Stock No.:
- 814-3739
- Mfr. Part No.:
- PCM4220PFB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-3739
- Mfr. Part No.:
- PCM4220PFB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Analogue to Digital Converters, Texas Instruments
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Multi Slope |
Number of ADCs | 2 |
Resolution | 24-bit |
Sampling Rate | 216ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Dimensions | 7.2 x 7.2 x 1.05mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |