- RS Stock No.:
- 804-9974
- Mfr. Part No.:
- AD9637BCPZ-40
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 804-9974
- Mfr. Part No.:
- AD9637BCPZ-40
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 40Msps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 64 |
Integral Nonlinearity Error | +1LSB |
Digital Interface Type | Serial (LVDS) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V |
Dimensions | 9.1 x 9.1 x 0.95mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |