Analog Devices AD7173-8BCPZ, 24-bit Serial ADC Differential, Single Ended Input, 40-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (I2C/SPI/QSPI/Microwire)
Number of Input Channels 16
Mounting Type Surface Mount
Sampling Rate 31.25ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 → 5.5 V
Package Type LFCSP
Pin Count 40
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±7.5ppm FSR
Dimensions 6.1 x 6.1 x 0.75mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Height 0.75mm
Length 6.1mm
Width 6.1mm
On back order for despatch 04/03/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 28.64
(exc. GST)
$ 31.50
(inc. GST)
units
Per unit
1 - 9
$28.64
10 - 49
$28.00
50 - 99
$26.75
100 - 249
$25.83
250 +
$25.34
Packaging Options:
Related Products
Analogue to Digital Converters 12 Bit, Single, 125MSPS ...
Description:
Analogue to Digital Converters 12 Bit, Single, 125MSPS to 500MSPS, Analog Devices. Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on ...
Analogue to Digital Converters 12 Bit, 4-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 10 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 12 Bit, Single, 130kSPS ...
Description:
Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on ...