- RS Stock No.:
- 761-9311
- Mfr. Part No.:
- LTC2351IUH-14#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 761-9311
- Mfr. Part No.:
- LTC2351IUH-14#PBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 14 Bit, Linear Technology
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 6 |
Resolution | 14-bit |
Sampling Rate | 1.5Msps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Integral Nonlinearity Error | 3LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Dimensions | 5 x 5 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |