- RS Stock No.:
- 759-2604
- Mfr. Part No.:
- AD9248BSTZ-65
- Brand:
- Analog Devices
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.04
(exc. GST)
$118.84
(inc. GST)
Units | Per unit |
1 + | $108.04 |
- RS Stock No.:
- 759-2604
- Mfr. Part No.:
- AD9248BSTZ-65
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 2 |
Resolution | 14-bit |
Sampling Rate | 65Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Integral Nonlinearity Error | ±4.5LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.45mm |
Maximum Operating Temperature | +85 °C |