Analog Devices AD7858ANZ, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Through Hole
Number of Input Channels 8
Sampling Rate 200ksps
Architecture SAR
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Pseudo Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +85 °C
Dimensions 31.19 x 6.61 x 3.3mm
Height 3.3mm
Minimum Operating Temperature -40 °C
Width 6.61mm
Length 31.19mm
30 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 44.50
(exc. GST)
$ 48.95
(inc. GST)
units
Per unit
1 - 9
$44.50
10 - 49
$43.57
50 - 99
$42.04
100 - 249
$40.57
250 +
$39.14
Packaging Options:
Related Products
Analogue to Digital Converters 16 Bit, up to ...
Description:
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Analogue to Digital Converters 14 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
A to D Convertes 18 Bit SMT, Analog ...
Description:
A to D Convertes 18 Bit SMT, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 16 Bit, 1MSPS and ...
Description:
Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...