Analog Devices AD7715ARZ-3, 16-Bit Serial ADC Differential Input, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 19.2ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V
Package Type SOIC W
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±0.0015%FSR
Height 2.35mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Width 7.6mm
33 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 18.26
(exc. GST)
$ 20.09
(inc. GST)
units
Per unit
1 - 9
$18.26
10 - 46
$17.71
47 - 234
$16.82
235 - 469
$15.98
470 +
$15.18
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single Conversion Cycle Setting Programmable Gain Front End Simultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement Capability Operation Can Be Optimized for- Analog Performance (CHOP = 0) ...
A range of 12-bit Analogue to Digital Converters ...
Description:
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types. ...