Analog Devices AD7985BCPZ, 16-Bit Serial ADC Pseudo Differential Input, 20-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 2.5Msps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type LFCSP VQ
Pin Count 20
Input Signal Type Pseudo Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.5LSB
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +85 °C
Height 0.95mm
Length 4mm
Dimensions 4 x 4 x 0.95mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 45.24
(exc. GST)
$ 49.76
(inc. GST)
units
Per unit
1 - 9
$45.24
10 - 49
$42.87
50 - 99
$42.28
100 - 249
$41.64
250 +
$41.46
Packaging Options:
Related Products
Analogue to Digital Converters 12 Bit, 4-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...