Analog Devices AD7656BSTZ-1, 16-Bit Parallel/Serial ADC 6-Channel, 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 6
Digital Interface Type Parallel, Serial
Mounting Type Surface Mount
Number of Input Channels 6
Sampling Rate 250ksps
Architecture SAR
Package Type LQFP
Pin Count 64
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Dual
Integral Nonlinearity Error ±3LSB
Typical Dual Supply Voltage ±5 → ±16.5V
Length 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Width 10.2mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.45mm
36 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 31.35
(exc. GST)
$ 34.49
(inc. GST)
units
Per unit
1 - 9
$31.35
10 - 49
$31.04
50 - 99
$30.73
100 - 249
$30.42
250 +
$30.11
Packaging Options:
Related Products
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages.