Analog Devices AD7400AYRWZ, 1-bit Serial ADC, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Isolated Analogue to Digital Converters 16 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 1-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 10Msps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type SOIC W
Pin Count 16
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±2 LSB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Width 7.6mm
Height 2.35mm
37 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 8.95
(exc. GST)
$ 9.85
(inc. GST)
units
Per unit
1 - 9
$8.95
10 - 46
$8.24
47 - 234
$8.07
235 - 469
$6.63
470 +
$6.37
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...