- RS Stock No.:
- 758-9761
- Mfr. Part No.:
- AD7367BRUZ-5
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 758-9761
- Mfr. Part No.:
- AD7367BRUZ-5
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 14-bit |
Sampling Rate | 1Msps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±3.5LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.9 x 4.5 x 1.05mm |
Maximum Operating Temperature | +85 °C |