- RS Stock No.:
- 732-1575
- Mfr. Part No.:
- ADS1146IPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-1575
- Mfr. Part No.:
- ADS1146IPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 2ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 → 5.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |