- RS Stock No.:
- 716-5814
- Mfr. Part No.:
- CS5361-KSZ
- Brand:
- Cirrus Logic
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.77
(exc. GST)
$29.45
(inc. GST)
Units | Per unit |
1 - 7 | $26.77 |
8 - 15 | $26.76 |
16 + | $26.05 |
- RS Stock No.:
- 716-5814
- Mfr. Part No.:
- CS5361-KSZ
- Brand:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, Cirrus Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Cirrus Logic
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 24-bit |
Sampling Rate | 192ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 15.6 x 7.6 x 2.35mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |