- RS Stock No.:
- 709-6720
- Mfr. Part No.:
- AD7813YNZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6720
- Mfr. Part No.:
- AD7813YNZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 400ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 20.07 x 6.35 x 3.3mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |