Analog Devices AD7788ARMZ, 16-Bit Serial ADC Differential Input, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 0.017ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±50ppm FSR
Width 3mm
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +85 °C
Height 0.85mm
Dimensions 3 x 3 x 0.85mm
18 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.87
(exc. GST)
$ 8.66
(inc. GST)
units
Per unit
1 - 9
$7.87
10 - 49
$7.58
50 - 99
$6.99
100 - 249
$6.55
250 +
$6.21
Packaging Options:
Related Products
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
12-bit plus sign SAR ADCTrue bipolar input ranges ...
Description:
12-bit plus sign SAR ADCTrue bipolar input ranges Software-selectable input ranges ±10 V, ±5 V, ±25 V, 0 V to +10 V1 MSPS throughput rate Two analog input channels with channel sequencer Single-ended, true differential, and pseudo differential analog input ...
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single Conversion Cycle Setting Programmable Gain Front End Simultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement Capability Operation Can Be Optimized for- Analog Performance (CHOP = 0) ...
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...