Analog Devices AD7766BRUZ, 24-bit Serial ADC Differential Input, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 128ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Dimensions 5 x 4.4 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Length 5mm
Maximum Operating Temperature +105 °C
Width 4.4mm
7 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 22.00
(exc. GST)
$ 24.20
(inc. GST)
units
Per unit
1 - 9
$22.00
10 - 19
$21.24
20 - 49
$20.53
50 - 249
$19.98
250 +
$18.30
Packaging Options:
Related Products
Analogue to Digital Converters 14 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
Analogue to Digital Converters 12 Bit, Single, 125MSPS ...
Description:
Analogue to Digital Converters 12 Bit, Single, 125MSPS to 500MSPS, Analog Devices. Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on ...
Analogue to Digital Converters 12 Bit, Single up ...
Description:
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages. A range ...
Analogue to Digital Converters 8 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices From Analog Devices, a range of ADCs to cover a broad spectrum of specifications From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.