Analog Devices AD7731BRZ, 24-bit Serial ADC Differential Input, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 3
Sampling Rate 5Msps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type SOIC W
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 15ppm FSR
Length 15.6mm
Height 2.35mm
Width 7.6mm
Minimum Operating Temperature -40 °C
Dimensions 15.6 x 7.6 x 2.35mm
Maximum Operating Temperature +85 °C
60 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 39.63
(exc. GST)
$ 43.59
(inc. GST)
units
Per unit
1 - 9
$39.63
10 - 49
$38.57
50 - 99
$37.16
100 - 249
$35.89
250 +
$34.74
Packaging Options:
Related Products
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog ...
Description:
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single Conversion Cycle Setting Programmable Gain Front End Simultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement Capability Operation Can Be Optimized for- Analog Performance (CHOP = 0) ...
Analogue to Digital Converters 24 Bit, Analog Devices ...
Description:
Analogue to Digital Converters 24 Bit, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in ...
Analogue to Digital Converters 16 Bit, up to ...
Description:
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...