Analog Devices AD7712ARZ, 24-bit Serial ADC Differential, Single Ended Input, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 1.028ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V, 10 V
Package Type SOIC W
Pin Count 24
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Typical Dual Supply Voltage -5 → 10 V, ±5 V
Maximum Operating Temperature +85 °C
Width 7.6mm
Minimum Operating Temperature -40 °C
Length 15.6mm
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 50.78
(exc. GST)
$ 55.86
(inc. GST)
units
Per unit
1 - 9
$50.78
10 - 49
$49.26
50 - 99
$47.78
100 - 249
$46.35
250 +
$44.96
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages.
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...