Analog Devices AD7707BRZ, 16-Bit Serial ADC Pseudo Differential Input, 20-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 3
Sampling Rate 0.5ksps
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type SOIC W
Pin Count 20
Input Signal Type Pseudo Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±0.003%FSR
Minimum Operating Temperature -40 °C
Width 7.6mm
Length 13mm
Dimensions 13 x 7.6 x 2.35mm
Maximum Operating Temperature +85 °C
Height 2.35mm
3 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 19.96
(exc. GST)
$ 21.96
(inc. GST)
units
Per unit
1 - 9
$19.96
10 - 49
$19.42
50 - 99
$18.71
100 - 249
$18.08
250 +
$17.49
Packaging Options:
Related Products
16-Bit Data Acquisition Systems, Analog Devices Data-Acquisition Systems ...
Description:
16-Bit Data Acquisition Systems, Analog Devices Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
Analogue to Digital Converters 16 Bit, 1MSPS and ...
Description:
Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for ...
Analogue to Digital Converters 8 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices From Analog Devices, a range of ADCs to cover a broad spectrum of specifications From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters 8 Bit, Single-Channel, Analog ...
Description:
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices From Analog Devices, a range of ADCs to cover a broad spectrum of specifications From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.