RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7703CNZ, 20-bit Serial ADC, 20-Pin PDIP

This image is representative of the product range


On back order for despatch 12/05/2021, delivery within 7 working days from despatch date.
Add to Basket

Price (ex. GST) Each

$108.00

(exc. GST)

$118.80

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
709-6601
Mfr. Part No.:
AD7703CNZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9$108.00
10 - 49$105.84
50 - 99$103.72
100 - 249$100.61
250 +$97.59

Analogue to Digital Converters 20 Bit, Analog Devices


Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

AttributeValue
Resolution20-bit
Number of ADCs1
Digital Interface TypeSerial (SPI)
Number of Input Channels1
Mounting TypeThrough Hole
Sampling Rate16ksps
ArchitectureDelta Sigma
Package TypePDIP
Pin Count20
Input Signal TypeSingle Ended
Input TypeVoltage
Integral Nonlinearity Error±0.001%FSR
Typical Dual Supply Voltage±5V
Width5mm
Height4.57mm
Dimensions7.11 x 5 x 4.57mm
Length7.11mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C